APA2107LSYCK/J3-PRV | |
---|---|
DigiKey Part Number | 754-1922-2-ND - Tape & Reel (TR) 754-1922-1-ND - Cut Tape (CT) 754-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107LSYCK/J3-PRV |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107LSYCK/J3-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥1.93570 | ¥193.57 |
1,000 | ¥1.51458 | ¥1,514.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38838 | ¥2,776.76 |
6,000 | ¥1.26218 | ¥7,573.08 |
10,000 | ¥1.17803 | ¥11,780.30 |
50,000 | ¥1.09389 | ¥54,694.50 |