BNO080 DEV KIT | |
---|---|
DigiKey Part Number | 1888-1004-ND |
Manufacturer | |
Manufacturer Product Number | BNO080 DEV KIT |
Description | DEVELOPMENT KIT FOR BNO080 |
Customer Reference | |
Detailed Description | BNO080 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BNO080 |