MR25H00-EVAL | |
---|---|
DigiKey Part Number | 819-MR25H00-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | MR25H00-EVAL |
Description | MR25H40 4MBIT SPI MRAM SHIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MR25H40 MRAM Memory Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everspin Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Memory | |
Function | MRAM | |
Utilized IC / Part | MR25H40 | |
Contents | Board(s) | |
Suggested Programming Environment | Mbed-Enabled | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.03000 | ¥322.03 |