3382 | |
---|---|
DigiKey Part Number | 1528-2605-ND |
Manufacturer | |
Manufacturer Product Number | 3382 |
Description | METRO ATSAMD51J19 EVAL BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51J19 METRO SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMD51J19 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino, CircuitPython |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.77000 | ¥225.77 |