2601 | |
---|---|
DigiKey Part Number | 1528-2629-ND |
Manufacturer | |
Manufacturer Product Number | 2601 |
Description | RGB MATRIX SHIELD FOR ARDUINO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 16 x 32 Red, Green, Blue (RGB) 5V 2.70" L x 2.09" W x 0.06" H (68.50mm x 53.20mm x 1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 2.70" L x 2.09" W x 0.06" H (68.50mm x 53.20mm x 1.60mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 16 x 32 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |