FSP200 DEVELOPMENT KIT | |
---|---|
DigiKey Part Number | 1888-FSP200DEVELOPMENTKIT-ND |
Manufacturer | |
Manufacturer Product Number | FSP200 DEVELOPMENT KIT |
Description | FSP200 DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | BMI055, FSP200 Accelerometer, Gyroscope Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | BMI055, FSP200 | |
Contents | Board(s) |