FSM305 | |
---|---|
DigiKey Part Number | 1888-1005-ND |
Manufacturer | |
Manufacturer Product Number | FSM305 |
Description | IMU MODULE 3D CALIBRATED SPI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI, UART | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-PCB Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,287.93000 | ¥1,287.93 |
10 | ¥1,180.60600 | ¥11,806.06 |