BNO086 DEV KIT | |
---|---|
DigiKey Part Number | 1888-BNO086DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | BNO086 DEV KIT |
Description | DEVELOPMENT KIT FOR BNO086 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNO086 Accelerometer, Gyroscope, Magnetometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | BNO086 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,762.90000 | ¥2,762.90 |