33-HC600 | |
---|---|
DigiKey Part Number | 1526-33-HC600-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC600 |
Description | IRIDIUM CERTIFIED ANTENNA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.62125GHz Iridium® Helical RF Antenna 1.616GHz ~ 1.6265GHz 3.7dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.62125GHz | |
Frequency Range | 1.616GHz ~ 1.6265GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3.7dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.134" (54.20mm) | |
Applications | Iridium® |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.65000 | ¥615.65 |