IMA.01.105111 | |
---|---|
DigiKey Part Number | 931-1376-ND |
Manufacturer | |
Manufacturer Product Number | IMA.01.105111 |
Description | RF ANT 1.6GHZ DOME SMA MALE 1M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6GHz Iridium™ Dome RF Antenna 1.621GHz ~ 1.626GHz 4dBi SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.621GHz ~ 1.626GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.756" (70.00mm) | |
Applications | Iridium™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.28000 | ¥972.28 |