33-HC610-28 | |
---|---|
DigiKey Part Number | 1526-33-HC610-28-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC610-28 |
Description | HOUSED IRIDIUM, ACTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.62125GHz Iridium® Helical RF Antenna 1.616GHz ~ 1.6265GHz 3.7dBic SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.62125GHz | |
Frequency Range | 1.616GHz ~ 1.6265GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3.7dBic | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 2.134" (54.20mm) | |
Applications | Iridium® |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,065.22000 | ¥1,065.22 |