33-HC882-28 | |
---|---|
DigiKey Part Number | 1526-33-HC882-28-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC882-28 |
Description | DUAL BAND ANTENNA + L BAND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.2215GHz, 1.5655GHz Beidou, Galileo, GLONASS, GPS, LTE Helical RF Antenna 1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz 28dB SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2215GHz, 1.5655GHz | |
Frequency Range | 1.189GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Helical | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 28dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.457" (62.40mm) | |
Applications | Beidou, Galileo, GLONASS, GPS, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,929.22000 | ¥1,929.22 |