ANT-GNRM-L12A-3 | |
---|---|
DigiKey Part Number | 343-ANT-GNRM-L12A-3-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNRM-L12A-3 |
Description | ANTENNA, REMOTE ACTIVE CERAMIC P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.202GHz, 1.207GHz, 1.228GHz, 1.246GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 25dBi, 25dBi, 27.4dBi, 23.4dBi, 23.4dBi, 28.4dBi, 32.4dBi, 32.2dBi, 32.2dBi SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNRM-L12A-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.202GHz, 1.207GHz, 1.228GHz, 1.246GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | 1.1, 1.2, 1.5, 1.6, 1.7 | |
Return Loss | -11.6dB, -13.3dB, -14.4dB, -19.2dB, -25dB | |
Gain | 25dBi, 25dBi, 27.4dBi, 23.4dBi, 23.4dBi, 28.4dBi, 32.4dBi, 32.2dBi, 32.2dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.642" (16.30mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.95000 | ¥501.95 |