ANT-GNRM-L15A-3 | |
---|---|
DigiKey Part Number | 343-ANT-GNRM-L15A-3-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNRM-L15A-3 |
Description | ANTENNA, REMOTE ACTIVE CERAMIC P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 28.9dBi, 27.2dBi, 30.5dBi, 30.5dBi, 30.5dBi SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNRM-L15A-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.2, 1.3 | |
Return Loss | -16.6dB, -18.4dB, -22.7dB | |
Gain | 28.9dBi, 27.2dBi, 30.5dBi, 30.5dBi, 30.5dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.642" (16.30mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.67000 | ¥309.67 |
250 | ¥307.86768 | ¥76,966.92 |