33-7872-07 | |
---|---|
DigiKey Part Number | 1526-1065-ND |
Manufacturer | |
Manufacturer Product Number | 33-7872-07 |
Description | GPS L1/L2+GLONASS G1/G2 + GALILE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.237GHz, 1.5815GHz Beidou, Galileo, GLONASS, GPS Dome RF Antenna 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz 3.8dBi, 4.5dBi SMA Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.237GHz, 1.5815GHz | |
Frequency Range | 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3.8dBi, 4.5dBi | |
Features | LNA | |
Termination | SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.866" (22.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.75000 | ¥1,633.75 |