33-7972-07 | |
---|---|
DigiKey Part Number | 1526-1067-ND |
Manufacturer | |
Manufacturer Product Number | 33-7972-07 |
Description | TRI-BAND + L-BAND (PRE-FILTERED) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.209GHz, 1.5655GHz Beidou, Galileo, GLONASS, GPS Dome RF Antenna 1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz -1.5dBi, 2.5dBi, 3dBi, 4dBi SMA Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.209GHz, 1.5655GHz | |
Frequency Range | 1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | -1.5dBi, 2.5dBi, 3dBi, 4dBi | |
Features | LNA | |
Termination | SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.866" (22.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,914.97000 | ¥2,914.97 |