33-3867-05-0150 | |
---|---|
DigiKey Part Number | 1526-1081-ND |
Manufacturer | |
Manufacturer Product Number | 33-3867-05-0150 |
Description | RF ANTENNA CERM PATCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.2276GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.589GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Ceramic Patch RF Antenna 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz 3dBi, 4.5dBi MCX Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2276GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.589GHz, 1.602GHz | |
Frequency Range | 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 6 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3dBi, 4.5dBi | |
Features | Cable - 150mm, LNA | |
Termination | MCX Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.319" (8.10mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,592.70000 | ¥1,592.70 |