33-1320-05-0150 | |
---|---|
DigiKey Part Number | 1526-1006-ND |
Manufacturer | |
Manufacturer Product Number | 33-1320-05-0150 |
Description | RF ANT 1.575/1.602GHZ CER 15CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.606GHz 28dB MCX Male Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 28dB | |
Features | Cable - 150mm, LNA, Filter | |
Termination | MCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | 0.333" (8.45mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.48000 | ¥278.48 |