JCA228F | |
---|---|
DigiKey Part Number | 4034-JCA228F-ND |
Manufacturer | |
Manufacturer Product Number | JCA228F |
Description | GNSS MULTI-BAND SURVEYING ANTENN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | GNSS Dome RF Antenna 5.5dBi TNC Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Dome | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | LNA | |
Termination | TNC | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 2.618" (66.50mm) | |
Applications | GNSS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥899.63000 | ¥899.63 |
10 | ¥853.23700 | ¥8,532.37 |
25 | ¥830.01800 | ¥20,750.45 |
100 | ¥771.97610 | ¥77,197.61 |