ANN-MB-02 | |
---|---|
DigiKey Part Number | 672-ANN-MB-02-ND |
Manufacturer | |
Manufacturer Product Number | ANN-MB-02 |
Description | RF ANT GNSS/GPS 1.197-1.249GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.223GHz, 1.582GHz BeiDou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz 28dB MCX Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.223GHz, 1.582GHz | |
Frequency Range | 1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dB | |
Features | Cable - 5m, LNA | |
Termination | MCX | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.886" (22.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.59000 | ¥492.59 |
10 | ¥369.60500 | ¥3,696.05 |
50 | ¥320.51240 | ¥16,025.62 |
100 | ¥303.68230 | ¥30,368.23 |