AN_GPS_A005 | |
---|---|
DigiKey Part Number | 3649-AN_GPS_A005-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A005 |
Description | GPS ACTIVE NAVIGATION ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Dome RF Antenna 1.574GHz ~ 1.576GHz 5dBic SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 2.020" (51.30mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.55000 | ¥284.55 |
10 | ¥262.68900 | ¥2,626.89 |
25 | ¥240.79680 | ¥6,019.92 |
100 | ¥222.55470 | ¥22,255.47 |
250 | ¥211.60936 | ¥52,902.34 |