MIKROE-4456 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4456-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4456 |
Description | GNSS RTK CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ZED-F9P Global Navigation Satellite System (GNSS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | ZED-F9P | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,880.05000 | ¥1,880.05 |