ZED-F9P-01B | |
---|---|
DigiKey Part Number | 672-ZED-F9P-01BTR-ND - Tape & Reel (TR) 672-ZED-F9P-01BCT-ND - Cut Tape (CT) 672-ZED-F9P-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9P-01B |
Description | MOD RF RECEIVER GNSS 54LGA |
Customer Reference | |
Detailed Description | ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 921.6kbps 54-LGA (22x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.2276GHz ~ 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-SMD Module | |
Supplier Device Package | 54-LGA (22x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,059.06000 | ¥1,059.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥909.23584 | ¥227,308.96 |