AS-ANT2B-ANN-L1L2-50SMA-00 | |
---|---|
DigiKey Part Number | 3619-AS-ANT2B-ANN-L1L2-50SMA-00-ND |
Manufacturer | |
Manufacturer Product Number | AS-ANT2B-ANN-L1L2-50SMA-00 |
Description | GNSS MULTIBAND ANTENNA ANN-MB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.223GHz, 1.5825GHz GNSS Module RF Antenna 1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz 28dB SMA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.223GHz, 1.5825GHz | |
Frequency Range | 1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Gain | 28dB | |
Features | Cable - 5m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Applications | GNSS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.51000 | ¥492.51 |
10 | ¥462.68800 | ¥4,626.88 |
25 | ¥447.76280 | ¥11,194.07 |
100 | ¥414.92680 | ¥41,492.68 |