AA.162.301111 | |
---|---|
DigiKey Part Number | 931-1238-ND |
Manufacturer | |
Manufacturer Product Number | AA.162.301111 |
Description | RF ANT 1.6GHZ MODULE SMA ML MAG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6GHz GLONASS, GPS Module RF Antenna 1.575GHz ~ 1.61GHz 29dBic, 30dBic SMA Male Magnetic |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.575GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -17.03dB, -29.6dB | |
Gain | 29dBic, 30dBic | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.394" (10.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.43000 | ¥148.43 |
100 | ¥142.76930 | ¥14,276.93 |