USB31000S | |
---|---|
DigiKey Part Number | 5214-USB31000S-ND |
Manufacturer | |
Manufacturer Product Number | USB31000S |
Description | USB 3.0 TO GB ETHERNET ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Female 0.44' (134.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to RJ45 Female | |
Length | 0.44' (134.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.76000 | ¥333.76 |
10 | ¥303.43400 | ¥3,034.34 |
25 | ¥293.32240 | ¥7,333.06 |
50 | ¥283.20780 | ¥14,160.39 |
100 | ¥273.09390 | ¥27,309.39 |
250 | ¥269.04788 | ¥67,261.97 |