Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Helical | |
VSWR | - | |
Return Loss | - | |
Gain | 28dB | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,141.16000 | ¥1,141.16 |