33-1600-06-0150 | |
---|---|
DigiKey Part Number | 1526-1008-ND |
Manufacturer | |
Manufacturer Product Number | 33-1600-06-0150 |
Description | RF ANT 1.621GHZ CERAM PATCH ADH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.621GHz Iridium™ Ceramic Patch RF Antenna 1.616GHz ~ 1.626GHz 4.5dBic MMCX Male Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 4.5dBic | |
Features | Cable - 150mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | 0.325" (8.25mm) | |
Applications | Iridium™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.92000 | ¥270.92 |