33-2600-00-0500 | |
---|---|
DigiKey Part Number | 1526-1012-ND |
Manufacturer | |
Manufacturer Product Number | 33-2600-00-0500 |
Description | RF ANT 1.621GHZ PUCK SMA ML MAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.621GHz Iridium™ Puck RF Antenna 1.616GHz ~ 1.626GHz 4.25dBic SMA Male Magnetic, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 4.25dBic | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic, Chassis Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Iridium™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.49000 | ¥615.49 |