33-2643A-07 | |
---|---|
DigiKey Part Number | 1526-1049-ND |
Manufacturer | |
Manufacturer Product Number | 33-2643A-07 |
Description | IRIDIUM ANTENNA - ACTIVE RECEIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.5927GHz Beidou, Galileo, GLONASS, GPS Dome RF Antenna 1.559GHz ~ 1.6265GHz 3.5dBi, 4.5dBi, 5dBi SMA Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5927GHz | |
Frequency Range | 1.559GHz ~ 1.6265GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBi, 4.5dBi, 5dBi | |
Features | LNA | |
Termination | SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.42000 | ¥641.42 |