USVD2-A10M-010-02 | |
---|---|
DigiKey Part Number | USVD2-A10M-010-02-ND |
Manufacturer | |
Manufacturer Product Number | USVD2-A10M-010-02 |
Description | RES NETWORK 2 RES MULT OHM 4SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k, 9.99M Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C 4-SIP Variation |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Caddock Electronics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 9.99M | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Variation | |
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.155" W (38.10mm x 3.94mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥507.31500 | ¥25,365.75 |