Z4BT-2R15G+ | |
---|---|
DigiKey Part Number | 3157-Z4BT-2R15G+-ND |
Manufacturer | |
Manufacturer Product Number | Z4BT-2R15G+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 2.15GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 2.15GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,676.95000 | ¥1,676.95 |
10 | ¥1,612.45100 | ¥16,124.51 |
25 | ¥1,578.88680 | ¥39,472.17 |