9406-18 | |
---|---|
DigiKey Part Number | 9406-18-ND |
Manufacturer | |
Manufacturer Product Number | 9406-18 |
Description | FIXED IND 3.3UH 455MA 1.05OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Adjustable Inductors 70 @ 7.9MHz Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9406-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 3.3 µH | |
Tolerance | - | |
Q @ Freq | 70 @ 7.9MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Size / Dimension | 0.500" L x 0.375" W (12.70mm x 9.53mm) | |
Height | 0.375" (9.53mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥386.99180 | ¥96,747.95 |