Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥740.20000 Bulk | Bulk | Active | Voltage Divider | 100k, 9.9M | ±0.1% | 2 | ±0.01% | ±2ppm/°C | 4 | 100mW | ±10ppm/°C | -40°C ~ 85°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 4-SIP Variation | - | 1.500" L x 0.155" W (38.10mm x 3.94mm) | 0.520" (13.21mm) | |||
0 In Stock Check Lead Time | 50 : ¥507.31500 Bulk | Bulk | Active | Voltage Divider | 10k, 9.99M | ±0.1% | 2 | ±0.01% | ±2ppm/°C | 4 | 100mW | ±10ppm/°C | -40°C ~ 85°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 4-SIP Variation | - | 1.500" L x 0.155" W (38.10mm x 3.94mm) | 0.520" (13.21mm) |