165X10909X | |
---|---|
DigiKey Part Number | 626-1826-ND |
Manufacturer | |
Manufacturer Product Number | 165X10909X |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.05000 | ¥104.05 |
10 | ¥92.25500 | ¥922.55 |
25 | ¥88.70520 | ¥2,217.63 |
50 | ¥85.15840 | ¥4,257.92 |
100 | ¥80.42750 | ¥8,042.75 |
250 | ¥73.33080 | ¥18,332.70 |
500 | ¥68.59972 | ¥34,299.86 |
1,000 | ¥62.92243 | ¥62,922.43 |