OPA842IDR | |
---|---|
DigiKey Part Number | 296-OPA842IDRTR-ND - Tape & Reel (TR) 296-OPA842IDRCT-ND - Cut Tape (CT) 296-OPA842IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA842IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA842IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 20.2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.94900 | ¥349.49 |
25 | ¥33.03960 | ¥825.99 |
100 | ¥28.63580 | ¥2,863.58 |
250 | ¥27.16724 | ¥6,791.81 |
500 | ¥24.37704 | ¥12,188.52 |
1,000 | ¥20.55891 | ¥20,558.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.53099 | ¥48,827.47 |