DK301 | |
---|---|
DigiKey Part Number | CDPM301-ND |
Manufacturer | |
Manufacturer Product Number | DK301 |
Description | VOLTMETER 200MVDC LCD PANEL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Surface, Window |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.472" (12.00mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 58.40mm x 22.40mm | |
Mounting Type | Panel Mount - Surface, Window | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.67000 | ¥375.67 |
10 | ¥339.11400 | ¥3,391.14 |
25 | ¥324.90280 | ¥8,122.57 |
50 | ¥304.59680 | ¥15,229.84 |
100 | ¥294.44300 | ¥29,444.30 |
250 | ¥278.19824 | ¥69,549.56 |