J1C13 | |
---|---|
DigiKey Part Number | CDPM1004-ND |
Manufacturer | |
Manufacturer Product Number | J1C13 |
Description | CABLE ASSEMBLY DK170/100/300/500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Wiring Harness, 13 Position, 26AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | DK170, DK100/300, DK500 Series | |
Specifications | Wiring Harness, 13 Position, 26AWG | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.32800 | ¥363.28 |
100 | ¥32.00670 | ¥3,200.67 |
1,000 | ¥23.20485 | ¥23,204.85 |