PW1.0 | |
---|---|
DigiKey Part Number | CDPM1010-ND |
Manufacturer | |
Manufacturer Product Number | PW1.0 |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 24VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 24VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.25" W x 2.00" H (76.0mm x 57.2mm x 50.8mm) | |
Approval Agency | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.93000 | ¥157.93 |
5 | ¥152.68800 | ¥763.44 |
10 | ¥150.05500 | ¥1,500.55 |
25 | ¥147.42600 | ¥3,685.65 |
50 | ¥142.15980 | ¥7,107.99 |
100 | ¥140.05310 | ¥14,005.31 |