PW1.5 | |
---|---|
DigiKey Part Number | CDPM1013-ND |
Manufacturer | |
Manufacturer Product Number | PW1.5 |
Description | AC/DC CONVERTER 24V 36W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 24VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 24VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.25" W x 1.85" H (101.6mm x 57.2mm x 47.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.31000 | ¥204.31 |
5 | ¥197.50200 | ¥987.51 |
10 | ¥194.09900 | ¥1,940.99 |
25 | ¥190.69880 | ¥4,767.47 |
50 | ¥183.88620 | ¥9,194.31 |
100 | ¥181.16240 | ¥18,116.24 |