36W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥100.82000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3 A | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,325 In Stock | 1 : ¥107.88000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.5 A | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
2,525 In Stock | 1 : ¥109.19000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 24V | - | - | - | - | - | 1.5 A | - | 36W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
1,291 In Stock | 1 : ¥125.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3 A | - | 36W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
524 In Stock | 1 : ¥137.02000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 3 A | - | 36W | ITE (Commercial) | 3 kV | 84.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
197 In Stock | 1 : ¥173.14000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 13.8V | 13.8V | - | - | - | - | 1.7 A | 900 mA | 36W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.40" L x 2.32" W x 1.18" H (86.4mm x 59.0mm x 30.0mm) | CB, CE, cURus, TUV | - | |||
313 In Stock | 1 : ¥204.32000 Box | Box | Active | Linear | 1 | 24VAC | 24V | - | - | - | - | - | 1.5 A | - | 36W | ITE (Commercial) | - | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 4.00" L x 2.25" W x 1.85" H (101.6mm x 57.2mm x 47.0mm) | - | - | |||
90 In Stock | 1 : ¥516.48000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 375 VDC | 15V | -15V | - | - | - | - | 2.4 A | 1.5 A | 36W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus | - | |||
105 In Stock | 1 : ¥516.48000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | -12V | - | - | - | - | 3 A | 1.5 A | 36W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus | - | |||
169 In Stock | 1 : ¥137.84000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 15V | - | - | - | - | - | 2.4 A | - | 36W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
314 In Stock | 1 : ¥146.87000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 9V | - | - | - | - | - | 4 A | - | 36W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | CE, cURus, UL | - | |||
86 In Stock | 1 : ¥448.91000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.5 A | - | 36W | Household Appliances, ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 80°C (With Derating) | - | Chassis Mount | 2.09" L x 2.01" W x 1.32" H (53.0mm x 51.0mm x 33.5mm) | CE, cURus, EAC, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 750 mA | - | 36W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 65°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.01" W x 1.10" H (101.6mm x 51.0mm x 28.0mm) | CE, cURus | - | |||
143 In Stock | 1 : ¥87.86000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3 A | - | 36W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, TUV, UL | 62368-1 | |||
120 In Stock | 1 : ¥114.36000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 3 A | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
43 In Stock | 1 : ¥100.82000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 2.4 A | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
17 In Stock | 1 : ¥113.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 1 A | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
16 In Stock 70 Factory | 1 : ¥128.24000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 1.2 A | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.14" H (99.0mm x 82.0mm x 28.9mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
63 In Stock | 1 : ¥186.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 13.8V | - | - | - | - | - | 2.6 A | - | 36W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CE, cURus | - | |||
8 In Stock | 1 : ¥427.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | - | - | - | - | - | 3 A | - | 36W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus | - | |||
91 In Stock | 1 : ¥98.52000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 2.4 A | - | 36W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
84 In Stock | 1 : ¥98.52000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 1 A | - | 36W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
26 In Stock | 1 : ¥294.65000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 1.5 A | - | 36W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm) | CE, cURus | - | |||
17 In Stock | 1 : ¥294.65000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 3 A | - | 36W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm) | CE, cURus | - | |||
16 In Stock | 1 : ¥447.35000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 3 A | - | 36W | Household Appliances, ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 80°C (With Derating) | - | Chassis Mount | 2.09" L x 2.01" W x 1.32" H (53.0mm x 51.0mm x 33.5mm) | CE, cURus, EAC, UKCA | 60335-1; 60601-1; 62368-1 |