TMW 36-112 | |
---|---|
DigiKey Part Number | 1951-TMW36-112-ND |
Manufacturer | |
Manufacturer Product Number | TMW 36-112 |
Description | AC/DC CONVERTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 2.01" W x 1.32" H (53.0mm x 51.0mm x 33.5mm) | |
Approval Agency | CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.35000 | ¥447.35 |
5 | ¥433.83800 | ¥2,169.19 |
10 | ¥420.27600 | ¥4,202.76 |
25 | ¥406.71720 | ¥10,167.93 |
50 | ¥393.16100 | ¥19,658.05 |
100 | ¥379.60330 | ¥37,960.33 |