MFM384-C-CU | |
---|---|
DigiKey Part Number | 4106-MFM384-C-CU-ND |
Manufacturer | |
Manufacturer Product Number | MFM384-C-CU |
Description | LCD MULTI FUNCTION METER RS485 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage, Wattage | |
Measuring Range | - | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 4, 4, 4, 4, 8 | |
Display Characters - Height | 0.450" (11.43mm) | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,017.63000 | ¥1,017.63 |
10 | ¥957.79800 | ¥9,577.98 |