$name
Available Substitutes:

MFR Recommended


ATC-Diversified Electronics
In Stock: 8
Unit Price: ¥2,910.69000
Datasheet

VCFP96M

DigiKey Part Number
314-VCFP96M-ND
Manufacturer
Manufacturer Product Number
VCFP96M
Description
MULTI-METER
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
-
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 91.50mm x 91.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number