VCFP96M | |
---|---|
DigiKey Part Number | 4821-VCFP96M-ND |
Manufacturer | |
Manufacturer Product Number | VCFP96M |
Description | VCFP96M MULTIFUCTION METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Voltage | |
Measuring Range | - | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 4, 4, 4, 4 | |
Display Characters - Height | - | |
Output Type | Relay | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,910.69000 | ¥2,910.69 |