CVC | |
---|---|
DigiKey Part Number | CDPM1009-ND |
Manufacturer | |
Manufacturer Product Number | CVC |
Description | CALIBRATOR FIELD TESTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Field Testing Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Field Testing | |
Weight | 0.375 lb (170.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,132.70000 | ¥1,132.70 |
10 | ¥1,094.98200 | ¥10,949.82 |