TP12SH9ABE

DigiKey Part Number
CKN1735-ND
Manufacturer
Manufacturer Product Number
TP12SH9ABE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TP12SH9ABE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.99000¥105.99
10¥95.71800¥957.18
25¥91.11240¥2,277.81
50¥86.50340¥4,325.17
200¥83.43295¥16,686.59
400¥78.31435¥31,325.74
600¥71.66023¥42,996.14
1,000¥63.34890¥63,348.90
Manufacturers Standard Package