Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EP and TP Series | |
Mounting Type | Slip On | |
Size | 7.87mm Dia x 3.86mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.38300 | ¥33.83 |
25 | ¥3.21000 | ¥80.25 |
50 | ¥3.12680 | ¥156.34 |
100 | ¥3.08420 | ¥308.42 |
250 | ¥3.04208 | ¥760.52 |
500 | ¥2.99990 | ¥1,499.95 |
1,000 | ¥2.97543 | ¥2,975.43 |