Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EP and TP Series | |
Mounting Type | Slip On | |
Size | 7.87mm Dia x 3.86mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.32200 | ¥53.22 |
25 | ¥5.05640 | ¥126.41 |
50 | ¥4.92400 | ¥246.20 |
100 | ¥4.85760 | ¥485.76 |
250 | ¥4.79128 | ¥1,197.82 |
500 | ¥4.72480 | ¥2,362.40 |
1,000 | ¥4.68630 | ¥4,686.30 |