TPS62160DSGT | |
---|---|
DigiKey Part Number | 296-30226-2-ND - Tape & Reel (TR) 296-30226-1-ND - Cut Tape (CT) 296-30226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160DSGT |
Description | IC REG BUCK ADJ 1A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥16.56000 | ¥165.60 |
25 | ¥15.62880 | ¥390.72 |
100 | ¥13.31380 | ¥1,331.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.50156 | ¥3,125.39 |
500 | ¥10.93886 | ¥5,469.43 |
1,250 | ¥9.06366 | ¥11,329.58 |
2,500 | ¥8.43854 | ¥21,096.35 |
6,250 | ¥8.12601 | ¥50,787.56 |